PDP SEO Portlet

160337-2

Ring Terminal 18 to 14AWG M6 Tin Over Nickel Strip/Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160337-2
Secondary Manufacturer Part#: 160337-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
0.8 to 2.5 mm²
Uninsulated
Tin Over Nickel
-40 to 110 °C
Tin Over Nickel
8.7 mm
19.9 x 8.7 mm
19.9 mm
160337
M6
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.22847
36000+
$0.21612
54000+
$0.16682
108000+
$0.1636
504000+
$0.16277