PDP SEO Portlet

160314-2

Quick Disconnect Terminal 11 to 10AWG 5.14mm² 26.5mm 7.6mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160314-2
Secondary Manufacturer Part#: 26C9835
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FASTON Receptacle
  • 11-10 AWG Wire Range
  • Color: Yellow
  • Terminals are made of high conductivity copper
  • PIDG (Pre-Insulated DIAMOND GRIP) terminals have copper sleeve for improved wire insulation support
  • The body has serrations for maximum contact and tensile strength
  • Insulation sleeves and the corresponding tooling are color-coded by wire-size for easier identification

Technical Attributes

Find Similar Parts

Description Value
Brass
Yellow
4 to 6 mm²
Nylon
Tin
Tin
7.6 mm
26.5 x 7.6 x 3.2 mm
26.5 mm
160314
5.14 mm²
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 248 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3
10+
$1.1
25+
$1.06
50+
$1.02
100+
$0.988
500+
$0.846
1000+
$0.759