PDP SEO Portlet

160296

Ring Tongue Terminal 10-12AWG 30.1mm 12.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160296
Secondary Manufacturer Part#: 160296
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pre-insulated PLASTI-GRIP solderless terminals and splices are designed specifically to answer the need for inexpensive, insulated electrical terminations. Ideal for many industrial applications.

  • Type A ring tongue terminal
  • 12-10 Wire Range
  • M8 Stud Size
  • Color: Yellow
  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Most product is UL and CSA approved
  • Most product rated to 105 degrees C, with an operating voltage of 600?V
  • Insulation is 94V-0 rated
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.7 mm
30.1 x 12.7 mm
30.1 mm
8 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.29504
10000+
$0.28142
25000+
$0.27097
50000+
$0.26281
100000+
$0.25093