PDP SEO Portlet

160293

Ring Tongue Terminal 10-12AWG 33.7mm 13.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160293
Secondary Manufacturer Part#: 88H5437
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.5 mm
33.7 x 13.5 mm
33.7 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.373
10+
$0
25+
$0
50+
$0
100+
$0
500+
$0