PDP SEO Portlet

160292

Ring Tongue Terminal, M5, #10, 10 AWG, 6 mm², PLASTI-GRIP, Yellow

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160292
Secondary Manufacturer Part#: 160292
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.

Technical Attributes

Find Similar Parts

Description Value
Copper
Yellow
2.62 to 6.64 mm²
Polyvinyl Chloride
Tin
0 to 90 °C
Tin
9.52 mm
27.76 x 9.52 mm
27.76 mm
M5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.52114
1000+
$0.5106
1500+
$0.4995
3000+
$0.49025
6000+
$0.48052