PDP SEO Portlet

160252-2

Ring Tongue Terminal 15.5-20AWG 12.4mm 6.2mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160252-2
Secondary Manufacturer Part#: 160252-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.2 mm
12.4 x 6.2 mm
12.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 255 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.08711
50000+
$0.07439
100000+
$0.06997
500000+
$0.06962
1000000+
$0.06926