PDP SEO Portlet

160171

Spade Tongue Terminal 14-16AWG 22.5mm 9.8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160171
Secondary Manufacturer Part#: 160171
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pre-insulated PLASTI-GRIP solderless terminals and splices are designed specifically to answer the need for inexpensive, insulated electrical terminations. Ideal for many industrial applications.

  • Standard spade terminal
  • 16-14 Wire Range
  • M5 Stud Size
  • Color: Blue
  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Most product is UL and CSA approved
  • Most product rated to 105 degrees C, with an operating voltage of 600?V
  • Insulation is 94V-0 rated
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.8 mm
22.5 x 9.8 mm
22.5 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.27388
30000+
$0.26637
50000+
$0.25905
100000+
$0.24657
200000+
$0.24189