PDP SEO Portlet

160129

Ring Tongue Terminal 4/0AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160129
Secondary Manufacturer Part#: 160129
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND Terminals in combination with the “W” Crimp create terminations of optimum electrical properties and are completely reliable; giving long service in hard environment. SOLISTRAND terminals are made of high conductivity copper, electro tinned for improved corrosion resistance.

  • 98.0-120.0 wire size
  • Bell shape of barrel entrance makes insertion of wires easier
  • Inner surface either dimpled or serrated for optimum tensile strength and maximum electrical contact area after crimping
  • 10.5 mm stud size

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
10 mm
(4/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$11.88629
500+
$9.79297
5000+
$6.89626
15000+
$6.86108
30000+
$6.82589