PDP SEO Portlet

160075

Ring Terminal 4AWG M10 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160075
Secondary Manufacturer Part#: 11H7462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are especially designed to terminate solid, stranded, irregular shaped conductors and any combination of these. During usage SOLISTRAND terminals maintain its superior performance characteristics, completely reliable an

  • Style A
  • 4 AWG Wire Range
  • M10 Stud Size
  • SOLISTRAND terminals and splices are constructed of fine grade high conductivity copper for optimal electrical performance
  • The brazed seam increases metal strength around the e

Technical Attributes

Find Similar Parts

Description Value
Copper
16.8 to 26.7 mm²
Tin
Tin
16.7 mm
33.2 x 16.7 mm mm
33.2 mm
10 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 201 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.21
10+
$1.07
25+
$1.06
50+
$1.04
100+
$0.94
500+
$0.89
1000+
$0.888