PDP SEO Portlet

15EEJ1

Filtered IEC Power Entry Module, IEC C14, General Purpose, 15 A, 250 VAC

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 15EEJ1
Secondary Manufacturer Part#: 1-6609006-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 15EEJ1 is a 15A IEC Filter designed to keep up with the demand for higher current equipment. The 1-6609006-7 enhanced EMI inlet filter is suitable for use in higher current power supplies and computing equipment, which consist of work stations, base stations and server applications. The performance has been enhanced to meet the needs for more attenuation. It is also has an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground.

  • Enhanced two element circuit provides medium attenuation to 30MHz
  • Compact EMI filter with IEC 60320-1 C14 Inlet
  • Supersedes most ED Series versions
  • -10 to 40°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
51.76 x 54.61 x 24.38 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$8.93243
520+
$8.35762
1000+
$7.72846
2000+
$7.61905
4000+
$7.4