PDP SEO Portlet

15CUE1

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 15CUE1
Secondary Manufacturer Part#: 2-1609114-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CU series joins the Corcom product family of Power Entry Modules, filling the need for smaller versions of our switched inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (1.75”) eight equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1A to 15A applications, in an extremely compact size.

  • Compact 1U (1.75”) Design
  • 6A
  • Filtered and Unfiltered
  • SPST Switch
  • Shrouded Quick-Connect Terminals
  • Various Mounting Styles
  • Lower Power Dissipation
  • Higher System Efficiency
  • Lower Cooling Demand
  • UL Recognized, CSA Certified and VDE Approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109050
In Stock :  0
Additional inventory
Factory Lead Time: 212 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: