1589481-5
Conn Rectangular PIN 37 POS 1.27mm Solder RA Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1589481-5
Secondary Manufacturer Part#: 1589481-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| -200 to 200 °C | ||
| 1.2700 mm | ||
| 11.03 mm | ||
| 16.72 x 11.03 x 3.2 mm | ||
| 3.2 mm | ||
| 16.72 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |