PDP SEO Portlet

1589474-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1589474-3
Secondary Manufacturer Part#: 1589474-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.6 m
Beryllium Copper
Gold
Plug
265
-200 to 200 °C
Crimp
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$390.78571
50+
$340.4948
100+
$338.7664
250+
$337.038
500+
$335.3096