PDP SEO Portlet

1586851-1

AMP1586851-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586851-1
Secondary Manufacturer Part#: 43W4793
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6
Straight
Plug
Natural
Cable Mount
2 POS
1
-55 to 125 °C
6.3500 mm
13.97 mm
27.43 mm
14.73 mm
Housing
600 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.412
10+
$0.357
25+
$0.355
100+
$0.352
500+
$0.319
2500+
$0.318