PDP SEO Portlet

1586317-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586317-4
Secondary Manufacturer Part#: 1586317-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
14.55 x 3.2 x 3.4 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.23875
120000+
$0.20966
520000+
$0.18219
1040000+
$0.17449
2080000+
$0.17128