1586106-3
Conn Housing RCP 3 POS 4.2mm ST Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1586106-3
Secondary Manufacturer Part#: 1586106-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 20.6 mm | ||
| 13.8 x 20.6 x 9.1 mm | ||
| 9.1 mm | ||
| 13.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |