PDP SEO Portlet

1586103-3

Conn Housing PL 3 POS 4.2mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586103-3
Secondary Manufacturer Part#: 1586103-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low cost, wire-to-wire, wire-to-board and wire-topanel connectors with 4.2 mm centerline
  • Easy mate and unmate with positive latch design
  • Single row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double row, 2-24 positions (even only): receptacles, panel mount or free-hanging plugs, and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • Products are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.8 mm
13.8 x 23.8 mm
13.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$0.18059
8000+
$0.17545
16000+
$0.1694
32000+
$0.16456
64000+
$0.16134