PDP SEO Portlet

1586102-3

Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586102-3
Secondary Manufacturer Part#: 1586102-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
23.9 mm
23.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.168
14000+
$0.14832
28000+
$0.1341
56000+
$0.12062
112000+
$0.1176