PDP SEO Portlet

1586024-4

Conn Housing PL 4 POS 4.2mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586024-4
Secondary Manufacturer Part#: 1586024-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.8 mm
18 x 23.8 mm
18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.12251
14000+
$0.10816
28000+
$0.10388
56000+
$0.10335
112000+
$0.10282