PDP SEO Portlet

1586019-8

Conn Housing RCP 8 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586019-8
Secondary Manufacturer Part#: 1586019-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
4.2000 mm
20 mm
18.4 x 20 mm
18.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.2
1000+
$0.1943
2000+
$0.1876
4000+
$0.18224
8000+
$0.17868