PDP SEO Portlet

1586000-8

Conn Housing PL 8 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586000-8
Secondary Manufacturer Part#: 1586000-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.8 mm
18 x 23.8 x 11.6 mm
11.6 mm
18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.16567
2500+
$0.1421
5000+
$0.1372
10000+
$0.13328
20000+
$0.13067