PDP SEO Portlet

1586000-2

Conn Housing PL 2 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1586000-2
Secondary Manufacturer Part#: 1586000-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.8 mm
5.4 x 23.8 x 11.6 mm
11.6 mm
5.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.09004
36000+
$0.0791
54000+
$0.07108
108000+
$0.06926
216000+
$0.06752