PDP SEO Portlet

1571999-9

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571999-9
Secondary Manufacturer Part#: 1571999-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
260
Surface Mount
-30 to 85 °C
SPST
12.14 x 10.83 x 6.94 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.32816
10000+
$1.10978
25000+
$0.97863
50000+
$0.90675
100000+
$0.9021