PDP SEO Portlet

1571634-1

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 5000000Cycle 1.568N SMD Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571634-1
Secondary Manufacturer Part#: 1571634-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
260
Surface Mount
-40 to 85 °C
SPST
6.2 x 10 x 5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:32000  Mult:32000  
USD $:
32000+
$0.23693
64000+
$0.23573
128000+
$0.23453
192000+
$0.23334
256000+
$0.23214