1571563-4
Tactile Switch, FSMJSMA Series
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1571563-4
Secondary Manufacturer Part#: 1571563-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| LCP (Liquid Crystal Polymer) | ||
| Copper Alloy | ||
| Silver | ||
| Non-Illuminated | ||
| 260 | ||
| 50 mA | ||
| 24 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 260 g/m | ||
| -20 to 85 °C | ||
| 4 | ||
| SPST | ||
| 6 x 10 x 5.23 mm mm | ||
| FSM JSM | ||
| SMD | ||
| OFF-(ON) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509033 |
| Schedule B: | 8536509030 |