PDP SEO Portlet

1571488-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571488-1
Secondary Manufacturer Part#: 1571488-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Silver
Flat
Panel Mount
-18 to 65 °C
SPST
29.62 x 34.06 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  16
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$6.8692
10000+
$5.93285
20000+
$5.77672
40000+
$5.6286
80000+
$5.51251