PDP SEO Portlet

1571300-3

Switch Tactile N.O. SPST Round Button Solder 0.05A 24V 1000000Cycles 1.27N SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571300-3
Secondary Manufacturer Part#: 1571300-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Stainless Steel
Silver
Silver over Nickel
Surface Mount
-35 to 85 °C
4
SPST
8.1 x 8.2 x 8.1
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  113400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.76214
5400+
$0.60568
10200+
$0.6026
25200+
$0.59953
50400+
$0.59645