PDP SEO Portlet

1571262-2

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571262-2
Secondary Manufacturer Part#: 1571262-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
260
Surface Mount
-20 to 85 °C
SPST
5.4 x 7.15 x 1.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.21181
6600+
$0.91704
13200+
$0.83966
26400+
$0.83538
52800+
$0.8311