PDP SEO Portlet

1571262-1

Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 50000Cycle 1.57N SMD Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571262-1
Secondary Manufacturer Part#: 1571262-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver Clad
260
Surface Mount
-20 to 85 °C
SPST
7.4 x 6.8 x 1.8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.00009
400+
$0.96324
750+
$0.9316
1500+
$0.90115
3000+
$0.88159