PDP SEO Portlet

1571220-1

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571220-1
Secondary Manufacturer Part#: 1571220-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
265
Through Hole
-20 to 85 °C
SPST
12 x 13.3 x 4.3 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.71435
500+
$0.68404
1000+
$0.6576
2000+
$0.6456
4000+
$0.63158