PDP SEO Portlet

1571219-2

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571219-2
Secondary Manufacturer Part#: 1571219-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
265
Through Hole
-20 to 85 °C
SPST
12 x 15 x 7.3 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
3000+
$0.64413
5000+
$0.48745
10000+
$0.46834
25000+
$0.46595
50000+
$0.46356