PDP SEO Portlet

1571217-3

Switch Tactile OFF-ON SPST-NO Round Button Gull Wing 24VDC 1000000Cycles 160gf SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571217-3
Secondary Manufacturer Part#: 1571217-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Thermoplastic
Stainless Steel
Silver
Illuminated
260
50 mA
24 V
1000000 Cycles
Surface Mount
160 g/m
-20 to 70 °C
4
SPST-NO
12 x 15 x 7.3 mm mm
OFF-ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$0.98
5400+
$0.975
10350+
$0.97
25200+
$0.965
50400+
$0.96