PDP SEO Portlet

156667-1

Quick Disconnect Terminal, PIDG FASTON, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 156667-1
Secondary Manufacturer Part#: 156667-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 156667-1 is a PIDG insulated Faston flag receptacle Wire Crimp Terminal with a mating area interface of 6.35x0.81mm and 22 to 18AWG wire size. The pre-insulated terminal is designed for complete and uniform reliability in most difficult circuit environments. Each PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. The resulting termination is free of contamination, is resistant to shock and critical environments and its tensile strength approaches that of the wire itself.

  • Straight terminal angle
  • 300V Maximum voltage  

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
19.3 x 7.62 mm
19.3 mm
5.14 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.64794
250+
$1.4214
450+
$1.3635
900+
$1.2985
1000+
$1.24675