PDP SEO Portlet

1565918-4

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1565918-4
Secondary Manufacturer Part#: 1565918-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SocketType=MemoryCard
  • SocketStyle=SODIMM
  • GoldFlashContactPlating,MatingArea,Material
  • 200Positions
  • DRAMType=DoubleDataRate(DDR)

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
26.5 mm
71.5 x 26.5 x 5.2 mm
5.2 mm
71.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$3.88579
300+
$3.70596
450+
$3.537
6000+
$3.1178
12000+
$3.0514