PDP SEO Portlet

1565085-1

Conn Housing RCP 2 POS 3.5mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1565085-1
Secondary Manufacturer Part#: 1565085-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This connector employs the inertia locking mechanism, which simultaneously locks when mated to help prevent mismating. It is widely used for large-sized household electric appliances, such as refrigerators, washing machines, or dispensers. Depending on the working environment, a locking sound is difficult to confirm during mating of a connector. However, this connector supports secure mating operation even in such a working environment.

  • Small wire-to-wire connectors (3.5 mm centerline) can handle 18 AWG wire
  • Locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Four kinds of keying per color-coded housing
  • Improved housing shape offers easier mating
  • Complies with lead free requirements

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-30 to 105 °C
3.5000 mm
26.4 mm
9.05 x 26.4 x 9.3 mm
9.3 mm
9.05 mm
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.14777
16000+
$0.1328
32000+
$0.12476
56000+
$0.11895
112000+
$0.11834