PDP SEO Portlet

1565080-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1565080-1
Secondary Manufacturer Part#: 1565080-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This connector employs the inertia locking mechanism, which simultaneously locks when mated to help prevent mismating. It is widely used for large-sized household electric appliances, such as refrigerators, washing machines, or dispensers. Depending on the working environment, a locking sound is difficult to confirm during mating of a connector. However, this connector supports secure mating operation even in such a working environment.

  • Small wire-to-wire connectors (3.5 mm centerline) can handle 18 AWG wire
  • Locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Four kinds of keying per color-coded housing
  • Improved housing shape offers easier mating
  • Complies with lead free requirements

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pre-Tin
Pin
Cable Mount
-30 to 105 °C
17 x 3.6 x 4.1 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.05575
40000+
$0.0517
60000+
$0.04689
120000+
$0.04491
240000+
$0.04408