1558677-3
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 1558677-3
Secondary Manufacturer Part#: 1558677-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.33 mA | ||
| 160 Ohm | ||
| SPST-NC | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 250 °C | ||
| 480 V | ||
| 20 A | ||
| 9 Vdc | ||
| 1.2 Vdc | ||
| Panel Mount | ||
| 15 ms | ||
| -40 to 105 °C | ||
| 4 | ||
| 32(Max) x 25(Max) x 27(Max) mm | ||
| Non-Latching | ||
| Quick Connect|PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |