1551920-2
I/O Connector, 38 Contacts, Receptacle, I/O, Surface Mount, ZQSFP+, PCB Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 38 | ||
| -20 to 65 °C | ||
| 12.5 mm | ||
| 18.2 x 12.5 x 6.1 mm mm | ||
| 1551920 | ||
| Solder | ||
| zQSFP+ |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |