PDP SEO Portlet

154N-015G-RT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 154N-015G-RT
Secondary Manufacturer Part#: 154N-015G-RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Gases, Liquids
15
0
125 °C
-40 °C
No Port
Gauge
154N Series
0-100mV
5
Ribbon Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$146.91429
120+
$138.97297
180+
$135.31579
300+
$131.84615
600+
$128.55