PDP SEO Portlet

154718-3

Quick Disconnect Terminal, Mark I , Positive Lock 250 Series, Female Quick Disconnect

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 154718-3
Secondary Manufacturer Part#: 154718-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MK I series positive lock Receptacle Terminal specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure or automatically by a cam inside a specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional insulating function. Aside from reduced insertion forces, positive lock receptacles give the assembler a definite mechanical snap when the terminal is correctly seated over the mating tab.

  • Reduced insertion force
  • Locks onto tabs containing holes
  • Housing insulates and serves as a removal tool
  • Snap action tells assembler receptacle is mated properly
  • Terminated by automatic or semi-automatic equipment
  • Single and multiple circuit housings available

Technical Attributes

Find Similar Parts

Description Value
Brass
0.82 to 2.08 mm²
Tin
-40 to 110 °C
Tin
7.37 mm
22.5 x 7.37 x 4.04 mm
22.5 mm
154718
5.14 mm²
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.17084
3000+
$0.1452
6000+
$0.14178
12000+
$0.13846
24000+
$0.13544