PDP SEO Portlet

154718-1

Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.37mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 154718-1
Secondary Manufacturer Part#: 154718-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.37 mm
22.5 x 7.37 mm
22.5 mm
5.14 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.1469
12000+
$0.1129
24000+
$0.10819
54000+
$0.10764
108000+
$0.10709