1546781-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Tin-Copper | ||
| Black | ||
| Panel Mount | ||
| 9.5200 mm | ||
| 37.59 mm | ||
| 55.6 x 37.59 x 16 mm | ||
| 16 mm | ||
| 55.6 mm | ||
| Solder Lug | ||
| 22 to 12, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |