PDP SEO Portlet

1546734-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546734-5
Secondary Manufacturer Part#: 1546734-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Tin
Black
265
Through Hole
-40 to 105 °C
8.2600 mm
15.88 mm
43.18 x 15.88 x 23.24 mm
23.24 mm
43.18 mm
Solder
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: