PDP SEO Portlet

1546723-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546723-2
Secondary Manufacturer Part#: 1546723-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy|Steel
Tin
Black
Through Hole
9.5200 mm
16 mm
36.55 x 16 x 19.05 mm
19.05 mm
36.55 mm
Solder
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $: