1546670-6
Conn Barrier Strip 12 POS 11.1mm Screw ST Panel Mount 25A/Contact
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Brass|Steel | ||
| Tin | ||
| Black | ||
| 265 | ||
| Panel Mount | ||
| -40 to 120 °C | ||
| 11.1000 mm | ||
| 27.94 mm | ||
| 85.8 x 27.94 x 13.99 mm | ||
| 13.99 mm | ||
| 85.8 mm | ||
| Screw | ||
| 22 to 14, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |