1546477-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Black | ||
| 265 | ||
| Panel Mount | ||
| -40 to 120 °C | ||
| 11.0000 mm | ||
| 28 mm | ||
| 63.8 x 28 x 14 mm | ||
| 14 mm | ||
| 63.8 mm | ||
| Screw | ||
| 22 to 14, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |