PDP SEO Portlet

1546328-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546328-6
Secondary Manufacturer Part#: 1546328-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Brass|Steel
Tin
Black
Tin
265
Through Hole
-40 to 105 °C
6.3500 mm
13.97 mm
39.37 x 13.97 x 12.7 mm
12.7 mm
39.37 mm
Solder
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$1.80399
10000+
$1.57226
20000+
$1.53088
40000+
$1.49163
80000+
$1.45434