PDP SEO Portlet

1546310-3

Conn Barrier Strip 6 POS 14.27mm Screw ST Panel Mount 30A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546310-3
Secondary Manufacturer Part#: 1546310-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Panel Mount
14.27 mm
Screw
22 to 10, 22 AWG
10 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:4680  Mult:4680  
USD $:
4680+
$2.47005
9360+
$2.45758
14040+
$2.4451
28080+
$2.43262
56160+
$2.42015