PDP SEO Portlet

1546215-4

Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546215-4
Secondary Manufacturer Part#: 1546215-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.

  • Board Mount
  • Side Wire Entry
  • 2.54 mm Centerline
  • 12 Position
  • Certified by the VDE Testing and Certification Institute VDE File No. 6917 (Two-Piece Version) VDE File No. 6920 (One-Piece Version)
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E60677
  • Certified by Canadian Standards Association, File No. 703157 n Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.58449