PDP SEO Portlet

1546074-6

Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546074-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Board Mount with Interlock
  • 5.08 mm Centerline
  • 35° Angled Wire Entry
  • 8 Position
  • Certified by the VDE Testing and Certification Institute VDE File No. 6917 (Two-Piece Version) VDE File No. 6920 (One-Piece Version)
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E60677
  • Certified by Canadian Standards Association, File No. 703157 n Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
null
null
12 AWG
30 AWG
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 2.61307
800+
$2.61307
1600+
$1.96302
5600+
$1.69226
10400+
$1.68354
25600+
$1.67482
SubTotal:
$2,090.46